345-140-524-808

Heilind Number:EDA345-140-524-808
Manufacturer:EDAC
Manufacturer Number:345-140-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-524-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-524-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it boasts 140 positions across two rows, offering ample room for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in diverse environments, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector facilitates precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the electronics industry. Upgrade your connectivity setup with this essential component.