345-140-524-812

Heilind Number:EDA345-140-524-812
Manufacturer:EDAC
Manufacturer Number:345-140-524-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-524-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-524-812

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, it offers reliable connectivity with its Copper Alloy contacts. With two rows and a total of 140 positions, it ensures seamless communication between boards. The .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Designed for straight mounting orientation, it's perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Upgrade your setup with this essential component for optimal functionality and connectivity.