345-140-525-201

Heilind Number:EDA345-140-525-201
Manufacturer:EDAC
Manufacturer Number:345-140-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-525-201

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Board-To-Board PCB Connector. Designed with precision and durability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a compact form factor and straight mount orientation, it seamlessly integrates into your PCB layout. The 140 positions and dual rows offer ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this connector for efficient and secure interboard communication.