345-140-525-512

Heilind Number:EDA345-140-525-512
Manufacturer:EDAC
Manufacturer Number:345-140-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-525-512

Detailed Description

Enhance your electronic connections with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers optimal connectivity for your PCB applications. Boasting a total of 140 positions, it allows for versatile and efficient board-to-board connections. The straight mount orientation and compact design make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees performance in various conditions. Upgrade your setup with this essential component for seamless and secure connectivity.