345-140-525-588

Heilind Number:EDA345-140-525-588
Manufacturer:EDAC
Manufacturer Number:345-140-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-525-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-525-588

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With 140 positions spread across two rows, this connector ensures seamless contact between your circuit boards. Each contact is meticulously crafted from Copper Alloy for optimal conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Upgrade your connectivity with this essential component.