345-140-540-201

Heilind Number:EDA345-140-540-201
Manufacturer:EDAC
Manufacturer Number:345-140-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-540-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power transfer. With a compact pitch of .1 inch and two rows for efficient signal transmission, it offers 140 positions for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Its straight mount orientation and vibrant green color make it easy to install and identify amidst complex circuitry. Elevate your PCB design with this essential connector, a must-have for any electronics enthusiast.