345-140-540-207

Heilind Number:EDA345-140-540-207
Manufacturer:EDAC
Manufacturer Number:345-140-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-540-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a compact form factor with two rows of 140 positions each, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 thermoplastic polyester, guarantees reliability in various operating environments. With copper alloy contacts, it offers optimal conductivity while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, this connector supports straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.