345-140-540-212

Heilind Number:EDA345-140-540-212
Manufacturer:EDAC
Manufacturer Number:345-140-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-540-212

Detailed Description

Experience seamless connectivity with our high-performance Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in a vibrant Green hue, this connector boasts a durable housing that ensures optimal safety. With an amperage rating of 3 A and contact material made from Copper Alloy, it guarantees efficient power transmission. Featuring two rows and 140 positions, it offers ample connectivity options for your PCB needs. The .1-inch pitch and .2-inch row spacing provide precision in assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is reliable in various environments. Elevate your connectivity solutions with this essential component.