345-140-540-288

Heilind Number:EDA345-140-540-288
Manufacturer:EDAC
Manufacturer Number:345-140-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-540-288

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers 140 positions for seamless connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal performance and longevity. With a compact pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation and 2-row configuration make it versatile for various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for any project. Upgrade your PCB setup with this essential component.