345-140-540-502

Heilind Number:EDA345-140-540-502
Manufacturer:EDAC
Manufacturer Number:345-140-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-540-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a dual-row configuration with 140 positions, allowing for efficient data transfer. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment on your circuit board. Operating smoothly in a temperature range of -40 to 105°C, this connector is suitable for various industrial environments. Upgrade your electronic systems with this green-colored connector, offering a current rating of 3A and a straight mount orientation for easy installation. Trust in its quality and performance for all your PCB connectivity needs.