345-140-540-503

Heilind Number:EDA345-140-540-503
Manufacturer:EDAC
Manufacturer Number:345-140-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-540-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-540-503

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed with precision and reliability in mind, this connector features two rows with a pitch of .1 inches and row spacing of .2 inches, accommodating up to 140 positions for seamless circuit integration. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and fire resistance, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential component, perfect for professionals and DIY enthusiasts alike.