345-140-540-504

Heilind Number:EDA345-140-540-504
Manufacturer:EDAC
Manufacturer Number:345-140-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-540-504

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector, designed for seamless integration in your circuitry. With a vibrant green hue and a sleek housing crafted from UL 94V-0 Thermoplastic Polyester, this connector offers both durability and style. Featuring two rows of copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The compact design, with a .1-inch pitch and .2-inch row spacing, accommodates 140 positions for efficient data transmission. Whether in straight mount orientation or operating in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance, making it a must-have in your electronic assembly toolkit. Explore the possibilities and elevate your connectivity game with this essential component.