345-140-540-512

Heilind Number:EDA345-140-540-512
Manufacturer:EDAC
Manufacturer Number:345-140-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-540-512

Detailed Description

Enhance connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 140 positions each, it offers ample room for secure and efficient connections. The contact material, crafted from high-quality Copper Alloy, ensures optimal conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, this connector guarantees precise alignment. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Upgrade your electronic systems with this essential component, perfect for a range of applications in the industrial and commercial sectors.