345-140-540-558

Heilind Number:EDA345-140-540-558
Manufacturer:EDAC
Manufacturer Number:345-140-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-540-558

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 140 positions across two rows, ensuring efficient data transfer. The straight mount orientation and .1-inch pitch allow for easy installation onto your PCB. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for durability and safety. Copper Alloy contacts guarantee reliable signal transmission, even in demanding environments. With a wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component.