345-140-540-588

Heilind Number:EDA345-140-540-588
Manufacturer:EDAC
Manufacturer Number:345-140-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-540-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 140 positions with a pitch of 0.1 inches and row spacing of 0.2 inches, ensuring precise and reliable connections. The connector boasts a durable construction, with a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy, guaranteeing long-lasting performance in various operating environments. With a straight mount orientation and two rows, it offers flexibility in installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for a range of applications. Elevate your PCB assembly with this essential component for efficient signal transmission.