345-140-540-804

Heilind Number:EDA345-140-540-804
Manufacturer:EDAC
Manufacturer Number:345-140-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-540-804

Detailed Description

Enhance your circuit connections with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features 140 positions across two rows, ensuring ample connectivity for your projects. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee longevity and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze. Elevate your PCB assembly with this essential component.