345-140-540-812

Heilind Number:EDA345-140-540-812
Manufacturer:EDAC
Manufacturer Number:345-140-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-540-812

Detailed Description

Upgrade your electronic connections with this high-performance Board To Board PCB Connector. Designed with precision in mind, this connector features 140 positions, allowing for seamless data transmission between circuit boards. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in the most demanding environments. With a contact material of Copper Alloy, signal integrity is guaranteed. The .1-inch pitch and .2-inch row spacing provide optimal connectivity, while the straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly projects.