345-140-541-201

Heilind Number:EDA345-140-541-201
Manufacturer:EDAC
Manufacturer Number:345-140-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector ensures secure and reliable connections. With a contact material of Copper Alloy, it offers exceptional conductivity. The two rows of 140 positions, with a pitch of .1 inches and row spacing of .2 inches, provide ample room for efficient data transmission. Designed for straight mount orientation, it's perfect for various electronic applications. Operating in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environments. Upgrade your setup with this essential component for seamless performance and connectivity.