345-140-541-202

Heilind Number:EDA345-140-541-202
Manufacturer:EDAC
Manufacturer Number:345-140-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-541-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed with precision and reliability in mind, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and efficient operation even in demanding environments. Featuring two rows of 140 copper alloy contacts, it offers seamless signal transfer with an amperage rating of 3A. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your PCB design with this essential component.