345-140-541-212

Heilind Number:EDA345-140-541-212
Manufacturer:EDAC
Manufacturer Number:345-140-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-541-212

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and a total of 140 positions, they offer ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of environments. Upgrade your setup with our high-quality Card Edge Connectors.