345-140-541-278

Heilind Number:EDA345-140-541-278
Manufacturer:EDAC
Manufacturer Number:345-140-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-541-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-541-278

Detailed Description

Enhance connectivity in your electronic assemblies with this dual-row Board to Board PCB Connector. Designed for seamless integration, it features 140 copper alloy contacts for reliable signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while meeting safety standards. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees performance in various environments. Its straight mount orientation simplifies installation, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.