345-140-541-288

Heilind Number:EDA345-140-541-288
Manufacturer:EDAC
Manufacturer Number:345-140-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-541-288

Detailed Description

Enhance connectivity within your electronic devices with this high-quality green Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows and 140 positions, this connector offers ample space for efficient signal transmission. The contact material, made of Copper Alloy, guarantees optimal conductivity. Its compact design, with a pitch of .1 inch and row spacing of .2 inch, allows for easy installation on PCBs. Suitable for straight mount orientation, it facilitates hassle-free assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its performance to meet your connectivity needs with precision.