345-140-541-502

Heilind Number:EDA345-140-541-502
Manufacturer:EDAC
Manufacturer Number:345-140-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-541-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a rugged UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in operation. With two rows and a total of 140 positions, this connector offers ample room for efficient signal transmission. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Whether for industrial applications or DIY projects, this connector guarantees optimal performance and longevity. Upgrade your setup today and experience seamless connectivity like never before.