345-140-541-512

Heilind Number:EDA345-140-541-512
Manufacturer:EDAC
Manufacturer Number:345-140-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-541-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 140 positions in two rows, this connector ensures seamless data transmission in your electronic setups. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing withstands harsh operating conditions. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers efficient signal routing. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Elevate your connectivity solutions with this green-colored connector.