345-140-541-588

Heilind Number:EDA345-140-541-588
Manufacturer:EDAC
Manufacturer Number:345-140-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-541-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 140 positions in a compact, two-row design, it ensures seamless data transmission in your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers convenient and secure mounting on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environmental conditions. Upgrade your connectivity solutions with this essential component.