345-140-541-802

Heilind Number:EDA345-140-541-802
Manufacturer:EDAC
Manufacturer Number:345-140-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-541-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a sleek green design, it effortlessly blends with your circuitry while ensuring optimal power transmission with an amperage of 3 A. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliability in every connection. With two rows and 140 positions, it offers ample space for seamless integration on your PCB. The compact .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation streamlines the process further. Ideal for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile and indispensable component in your electronic setup. Elevate your connectivity game with this essential piece from our range of high-quality PCB connectors.