345-140-541-803

Heilind Number:EDA345-140-541-803
Manufacturer:EDAC
Manufacturer Number:345-140-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-541-803

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable power transmission with an amperage of 3A. With two rows and a pitch of .1 inches, it offers seamless integration between PCBs. The 140 positions and straight mount orientation provide ample room for multiple connections, while the -40 to 105°C operating temperature range guarantees optimal performance in various environments. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any electronics project. Elevate your connectivity game with this essential component.