345-140-541-807

Heilind Number:EDA345-140-541-807
Manufacturer:EDAC
Manufacturer Number:345-140-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-541-807

Detailed Description

Upgrade your PCB connections with this high-quality Card Edge Connector in sleek Green. Perfect for efficient power transfer, it boasts an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 140 positions, it offers ample space for seamless integration. Crafted with precision, the Copper Alloy contacts ensure reliable conductivity while the .1" pitch and .2" row spacing allow for easy installation. Designed for versatility, its straight mount orientation suits various configurations, making it a must-have for any electronics enthusiast. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimum performance in any environment. Elevate your connectivity game with this essential component.