345-140-541-812

Heilind Number:EDA345-140-541-812
Manufacturer:EDAC
Manufacturer Number:345-140-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-541-812

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-To-Board PCB Connector. Crafted with precision, this connector features 140 positions spread across two rows, ensuring seamless data and power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contact material, guarantees reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, installation is effortless, even in tight spaces. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor applications. Trust in the efficiency of this Straight mount orientation connector to optimize the functionality of your electronic assemblies. Elevate your connectivity solutions with this essential component.