345-140-541-858

Heilind Number:EDA345-140-541-858
Manufacturer:EDAC
Manufacturer Number:345-140-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-541-858

Detailed Description

Upgrade your PCB connection with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 140 positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and reliability. With a contact material of Copper Alloy, you can trust in the quality of every connection. The .1-inch pitch and .2-inch row spacing provide precision and accuracy in assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Trust in our connector for superior performance in your electronic applications.