345-140-542-512

Heilind Number:EDA345-140-542-512
Manufacturer:EDAC
Manufacturer Number:345-140-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-542-512

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for efficiency and durability, this connector features 140 positions with a pitch of .1 inches, allowing for seamless interconnection on your PCB. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering exceptional strength and heat resistance. Each row, spaced .2 inches apart, is meticulously engineered for optimal signal transmission. The contact material, made from Copper Alloy, ensures reliable conductivity over time. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Trust in our quality connectors to power your projects with precision.