345-140-542-802

Heilind Number:EDA345-140-542-802
Manufacturer:EDAC
Manufacturer Number:345-140-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-542-802

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. With a striking green hue, it not only stands out visually but also delivers top-notch functionality. Featuring 140 positions across 2 rows, it ensures seamless data transmission. The copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 thermoplastic polyester housing offers durability. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Its straight mount orientation simplifies installation, making it a must-have for your electronic projects. Trust in this connector for efficient and dependable board-to-board connections.