345-140-542-807

Heilind Number:EDA345-140-542-807
Manufacturer:EDAC
Manufacturer Number:345-140-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-542-807

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Crafted with durability in mind, its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments. The Copper Alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing accommodate precise PCB layouts. With a double-row design featuring 140 positions, this connector offers ample connectivity options. Its straight mount orientation allows for seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Upgrade your connectivity with this essential component.