345-140-542-808

Heilind Number:EDA345-140-542-808
Manufacturer:EDAC
Manufacturer Number:345-140-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-542-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, offering 140 positions for seamless integration. Crafted with precision using UL 94V-0 Thermoplastic Polyester housing material, this connector ensures durability and safety in operation. Its two rows, spaced at 0.2 inches, facilitate efficient signal transfer, supported by copper alloy contact material for optimal conductivity. With a pitch of 0.1 inches, it guarantees precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial applications. Its straight mount orientation simplifies installation, making it a reliable choice for your connectivity needs. Elevate your PCB assembly with this essential component.