345-140-544-512

Heilind Number:EDA345-140-544-512
Manufacturer:EDAC
Manufacturer Number:345-140-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-544-512

Detailed Description

Elevate your PCB connectivity with this meticulously engineered Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the most demanding environments. With two rows of 140 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, precision and efficiency are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation offers easy installation, making it a versatile solution for your connectivity needs. Upgrade your projects with this high-performance connector, a vital component in any electronic setup.