345-140-544-808

Heilind Number:EDA345-140-544-808
Manufacturer:EDAC
Manufacturer Number:345-140-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-544-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a vibrant green hue, it not only stands out visually but also offers a reliable amperage of 3A for efficient power transmission. Crafted from UL 94V-0 thermoplastic polyester, its durable housing ensures long-lasting use. With two rows and 140 positions, this connector facilitates seamless data transfer between PCBs. The contact material, made of copper alloy, guarantees optimal conductivity. Its compact design, with a pitch of 0.1 inches and row spacing of 0.2 inches, allows for easy installation even in tight spaces. Whether for commercial or industrial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your connectivity solutions with this essential component.