345-140-555-201

Heilind Number:EDA345-140-555-201
Manufacturer:EDAC
Manufacturer Number:345-140-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-555-201

Detailed Description

Enhance your connectivity with this 140-position board-to-board PCB connector, designed for seamless integration in electronic devices. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in various environments. With a compact pitch of .1 inches and straight mount orientation, it facilitates efficient PCB assembly. The two-row design and .2-inch row spacing allow for easy and secure connection of multiple components. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for both standard and challenging applications. Elevate your connectivity solutions with this high-quality component.