345-140-555-258

Heilind Number:EDA345-140-555-258
Manufacturer:EDAC
Manufacturer Number:345-140-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-555-258

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable contact in demanding environments. With two rows and a total of 140 positions, it offers ample connectivity for your PCB projects. Crafted with precision, it guarantees optimal signal transmission thanks to its copper alloy contact material. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Designed for convenience, it offers straight mount orientation for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.