345-140-555-288

Heilind Number:EDA345-140-555-288
Manufacturer:EDAC
Manufacturer Number:345-140-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-555-288

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features 140 positions across 2 rows, ensuring extensive compatibility for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Its straight mount orientation offers convenience during assembly, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in various conditions. Upgrade your connectivity solutions with this high-quality connector, a must-have for any electronic setup.