345-140-555-502

Heilind Number:EDA345-140-555-502
Manufacturer:EDAC
Manufacturer Number:345-140-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-555-502

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless communication between devices. Its straight mount orientation and 140 positions make it ideal for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this green connector guarantees optimal performance. Upgrade your connectivity solutions with this essential component.