345-140-555-503

Heilind Number:EDA345-140-555-503
Manufacturer:EDAC
Manufacturer Number:345-140-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-555-503

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB assembly. Boasting 140 positions, it accommodates multiple connections with ease. Its straight mount orientation facilitates seamless integration, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB design with this essential connector for enhanced functionality and connectivity.