345-140-555-558

Heilind Number:EDA345-140-555-558
Manufacturer:EDAC
Manufacturer Number:345-140-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-555-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-555-558

Detailed Description

Upgrade your electronic connections with this meticulously designed Board-to-Board PCB Connector. Boasting a vibrant green hue, it not only adds a pop of color to your setup but also ensures a reliable link between circuit boards. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, durability is guaranteed even in challenging environments. The copper alloy contact material and 140 positions offer seamless transmission of data and power. Perfect for intricate PCB layouts, this connector features a pitch of .1 inches and a row spacing of .2 inches, allowing for precise alignment and space optimization. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures performance consistency. Elevate your connectivity game with this essential component.