345-140-555-804

Heilind Number:EDA345-140-555-804
Manufacturer:EDAC
Manufacturer Number:345-140-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-555-804

Detailed Description

Enhance connectivity on your printed circuit board with our Board To Board PCB Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color. With two rows and a total of 140 positions, they offer ample room for secure and efficient connections. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Featuring a compact pitch of .1 inch and row spacing of .2 inch, these connectors enable precise and space-saving installations. Their straight mount orientation further simplifies assembly. Operating reliably in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Upgrade your PCB connectivity with these high-performance connectors, perfect for demanding industrial applications.