345-140-555-808

Heilind Number:EDA345-140-555-808
Manufacturer:EDAC
Manufacturer Number:345-140-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-555-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester for superior safety and longevity. With two rows of 140 copper alloy contacts, each offering a reliable amperage of 3A, this connector ensures seamless power transmission. Designed for efficiency, it has a compact pitch of .1 inches and a row spacing of .2 inches, perfect for densely packed circuit boards. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Elevate your PCB connections with this essential component.