345-140-555-812

Heilind Number:EDA345-140-555-812
Manufacturer:EDAC
Manufacturer Number:345-140-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-555-812

Detailed Description

Enhance your electronic connections with our Board-To-Board PCB Connector, a reliable solution for efficient signal transmission. Featuring 140 positions spread across two rows, this connector ensures seamless connectivity in your circuit design. Crafted with precision, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, offers excellent conductivity for optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy integration into your PCB layout. Designed for straight mount orientation, it provides a secure fit for seamless installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Trust in this high-quality connector to streamline your PCB connectivity with precision and reliability.