345-140-555-858

Heilind Number:EDA345-140-555-858
Manufacturer:EDAC
Manufacturer Number:345-140-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-555-858

Detailed Description

Enhance connectivity in your PCB designs with this innovative Board To Board Card Edge Connector. Featuring a vibrant green color, this connector boasts a 140-position layout with two rows for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliability and safety in operation. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is facilitated. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether for industrial or commercial applications, this connector, with its straight mount orientation, offers versatility and performance like no other. Upgrade your connectivity solutions with this essential component.