345-140-556-201

Heilind Number:EDA345-140-556-201
Manufacturer:EDAC
Manufacturer Number:345-140-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 140 positions, ensuring ample connectivity for your electronic devices. The sleek green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, you can rely on efficient and secure data transfer. The straight mount orientation offers ease of installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your PCB assembly with this essential component.