345-140-556-288

Heilind Number:EDA345-140-556-288
Manufacturer:EDAC
Manufacturer Number:345-140-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-556-288

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. With a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durable and reliable performance. Featuring two rows and 140 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide seamless integration into your circuitry. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Upgrade your connectivity solutions with this essential component for your electronic projects.