345-140-556-558

Heilind Number:EDA345-140-556-558
Manufacturer:EDAC
Manufacturer Number:345-140-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-556-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it features a rugged UL 94V-0 Thermoplastic Polyester housing for durability in various environments. With two rows of 140 positions each, it offers ample connectivity options, while the Copper Alloy contacts ensure reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout, and the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications. Upgrade your system with this essential component for enhanced performance and connectivity.