345-140-556-802

Heilind Number:EDA345-140-556-802
Manufacturer:EDAC
Manufacturer Number:345-140-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-140-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:140
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-140-556-802

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed with precision and durability in mind, it features a sleek green housing made of UL 94V-0 thermoplastic polyester, ensuring safe and reliable performance. The copper alloy contact material guarantees efficient power transmission, while the 2-row configuration with 140 positions offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a perfect choice for various applications in the electronics industry. Trust in this connector to deliver optimal performance and longevity for your connectivity needs.